Allen Bradley Background Suppression Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 134-8358
- Distrelec Article No.:
- 302-27-554
- Mfr. Part No.:
- 42JT-B8LAT1-P4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£194.52
(exc. VAT)
£233.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.52 |
*price indicative
- RS Stock No.:
- 134-8358
- Distrelec Article No.:
- 302-27-554
- Mfr. Part No.:
- 42JT-B8LAT1-P4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Background Suppression | |
| Output Type | NPN/PNP | |
| Terminal Type | 4-Pin Pico Quick Disconnect | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Laser Light | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 30mA | |
| Response Time | 500μs | |
| Standards/Approvals | CE, cULus, ECOLAB | |
| Mount Type | Flange | |
| Housing Material | ABS | |
| Series | 42JT | |
| Hazardous Area Certification | No | |
| Detection Range | 4 → 120 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Background Suppression | ||
Output Type NPN/PNP | ||
Terminal Type 4-Pin Pico Quick Disconnect | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Light Source Laser Light | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 30mA | ||
Response Time 500μs | ||
Standards/Approvals CE, cULus, ECOLAB | ||
Mount Type Flange | ||
Housing Material ABS | ||
Series 42JT | ||
Hazardous Area Certification No | ||
Detection Range 4 → 120 mm | ||
- COO (Country of Origin):
- DE
Allen Bradley Background Suppression Photoelectric Sensor Block, IO-Link, 4 to 120mm Detection Range - 42JT-B8LAT1-P4
Use this photoelectric sensor from Rockwell Automation's Allen Bradley range for accurate object detection in industrial systems. It works together with a reflector to bounce the light it transmits back to it. When an object breaks this beam, the unit sends an electrical signal to the equipment it's connected to. This either halts operation or raises an alarm. This transmitter emits a red laser beam that's easy to see, so installation and alignment with the receiver are easy. You'll find it used in manufacturing and automation applications.
• Simple flange mounting doesn't need complex tooling, saving time and effort
• Ingress protection rating of IP67 to withstand dust and immersion in up to 1m of water
• Wide operating temperature range from -20°C to +60°C for use in harsh environments
• Quick response time of 500μs (microseconds) for immediate detection
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)
• EN (European Standard)
What does the 'teach' button on this sensor do?
This sensor's teach button is used to adjust its sensitivity and to alternate between light and dark operation output functions.
Bulletin 42JT VisiSight Miniature Photoelectric Sensors
Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication;Class 1 ""Eye Safe"" red laser beam;Auto PNP/NPN output;Teach push button for sensitivity and LO/DO selection;IP69K and ECOLAB rated enclosure;Visible red LED light source for ease of alignment;Clear object detection;Colour and contrast detection;Mounting hole spacing of 25.4 mm
Related links
- Allen Bradley Background Suppression Photoelectric Sensor, Block Sensor
- Allen Bradley Background Suppression Photoelectric Sensor
- Allen Bradley Background Suppression Photoelectric Sensor, Cylindrical Sensor
- Allen Bradley Background Suppression Distance Sensor, Block Sensor
- Allen Bradley Diffuse Photoelectric Sensor, Block Sensor
- Allen Bradley Retroreflective Photoelectric Sensor, Block Sensor
- Allen Bradley Through Beam Photoelectric Sensor, Block Sensor
- Allen Bradley Background Reflection Photoelectric Sensor, Block Sensor

