Allen Bradley Through Beam Photoelectric Sensor, Block Sensor, 0 → 18 m Detection Range IO-LINK
- RS Stock No.:
- 134-8360
- Mfr. Part No.:
- 42JT-E8EZB1-P4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£105.41
(exc. VAT)
£126.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.41 |
*price indicative
- RS Stock No.:
- 134-8360
- Mfr. Part No.:
- 42JT-E8EZB1-P4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 18 m | |
| Output Type | Emitter | |
| Electrical Connection | M8 4 Pin Connector | |
| Maximum DC Voltage | 30V | |
| Communication Protocol | IO-LINK | |
| Terminal Type | 4 Pin Pico Quick Disconnect | |
| Light Source | Laser Light | |
| IP Rating | IP67, IP69K | |
| Maximum Current | 30 mA | |
| Response Time | 250 μs | |
| Interface | IO-Link | |
| Series | 42JT | |
| Housing Material | ABS | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +60°C | |
| Standards Met | CE, cULus, ECOLAB | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 0 → 18 m | ||
Output Type Emitter | ||
Electrical Connection M8 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Communication Protocol IO-LINK | ||
Terminal Type 4 Pin Pico Quick Disconnect | ||
Light Source Laser Light | ||
IP Rating IP67, IP69K | ||
Maximum Current 30 mA | ||
Response Time 250 μs | ||
Interface IO-Link | ||
Series 42JT | ||
Housing Material ABS | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +60°C | ||
Standards Met CE, cULus, ECOLAB | ||
- COO (Country of Origin):
- DE
Bulletin 42JT VisiSight Miniature Photoelectric Sensors
Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Class 1 ""Eye Safe"" red laser beam
Auto PNP/NPN output
Teach push button for sensitivity and LO/DO selection
IP69K and ECOLAB rated enclosure
Visible red LED light source for ease of alignment
Clear object detection
Colour and contrast detection
Mounting hole spacing of 25.4 mm
Related links
- Allen Bradley Through Beam Photoelectric Sensor 0 → 18 m Detection Range IO-LINK
- Allen Bradley Through Beam Photoelectric Sensor 0 → 13000 mm Detection Range IO-LINK
- Allen Bradley Retroreflective Photoelectric Sensor 50 mm → 13 m Detection Range IO-LINK
- Allen Bradley Background Suppression Photoelectric Sensor 4 → 120 mm Detection Range IO-LINK
- Allen Bradley Retroreflective Photoelectric Sensor 100 → 6000 mm Detection Range IO-LINK
- Allen Bradley Diffuse Photoelectric Sensor 3 → 800 mm Detection Range IO-LINK
- Allen Bradley Background Suppression Photoelectric Sensor 3 mm → 400 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 - 18 M Detection Range IO-LINK

