Allen Bradley Through Beam Photoelectric Sensor, Block Sensor, 0 → 13000 mm Detection Range IO-LINK

Subtotal (1 unit)*

£69.12

(exc. VAT)

£82.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.12

*price indicative

RS Stock No.:
134-8355
Mfr. Part No.:
42JT-E2EZB1-P4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 13000 mm

Output Type

Emitter

Electrical Connection

M8 4 Pin Connector

Maximum DC Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

4 Pin Pico Quick Disconnect

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

30 mA

Interface

IO-Link

Response Time

500 μs

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Flange Mount

Housing Material

ABS

Series

42JT

Standards Met

CE, cULus, ECOLAB

COO (Country of Origin):
DE

Bulletin 42JT VisiSight Miniature Photoelectric Sensors


Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits


IO-Link communication

Class 1 ""Eye Safe"" red laser beam

Auto PNP/NPN output

Teach push button for sensitivity and LO/DO selection

IP69K and ECOLAB rated enclosure

Visible red LED light source for ease of alignment

Clear object detection

Colour and contrast detection

Mounting hole spacing of 25.4 mm

Allen Bradley Miniature Photoelectric Sensor, IO-Link, 0 to 13m Detection Range - 42JT-E2EZB1-P4


Need a reliable through-beam sensor that's suitable for use in tough conditions? Install this photoelectric sensor from Rockwell Automation's Allen Bradley range. It has a high ingress protection rating of IP69K, so it's dust-tight and resistant to powerful, high-temperature jets of water. In combination with a wide operating temperature of -20°C to +60°C, this means the sensor works dependably in harsh environments. To get you set up swiftly, the transmitter has a visible red light for easy alignment, while a 4-pin plug connects it quickly and securely to your industrial circuit.

• IO-Link communication to improve communication with industrial networks
• Quick 500μs (microseconds) response time for use on busy production lines
• Object detection range between 0 and 13m for application flexibility

Standards and Certifications


• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories)
• RoHS (Restriction of Hazardous Substances)

Is this photoelectric sensor suitable for use in food processing and handling?


Yes, this photoelectric sensor is suitable for the food industry and other hygienic applications. The housing can be cleaned with chemicals and disinfectants without degrading the sensor housing.

Related links