Allen Bradley Background Suppression Photoelectric Sensor, Block Sensor, 10 → 1200 mm Detection Range
- RS Stock No.:
- 233-7550
- Mfr. Part No.:
- 42AF-B1MAC1-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£83.06
(exc. VAT)
£99.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.06 |
*price indicative
- RS Stock No.:
- 233-7550
- Mfr. Part No.:
- 42AF-B1MAC1-D4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Detection Type | Background Suppression | |
| Detection Range | 10 → 1200 mm | |
| Output Type | NPN, PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Series | 42AF | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 10 → 1200 mm | ||
Output Type NPN, PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
Series 42AF | ||
- COO (Country of Origin):
- DO
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.
Sensing distance 10 to 1.2 m
Sensitivity adjustment push button
IP67, 1,200 psi and IP69k rated enclosure
Firmware upgrade and embedded IODD ready
Reduced inventory and operating costs
Increased uptime/productivity
Simplified design, installation, setup and maintenance
Enhanced flexibility and scalability
Sensitivity adjustment push button
IP67, 1,200 psi and IP69k rated enclosure
Firmware upgrade and embedded IODD ready
Reduced inventory and operating costs
Increased uptime/productivity
Simplified design, installation, setup and maintenance
Enhanced flexibility and scalability
Related links
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 1200 mm Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 400 mm Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 600 mm Detection Range
- Allen Bradley Background Reflection Photoelectric Sensor 80 m Detection Range
- Allen Bradley Background Suppression Distance Sensor 60 → 5000 mm Detection Range
- Allen Bradley Background Reflection Photoelectric Sensor 0 → 800 mm Detection Range
- Allen Bradley Transmitted Beam Photoelectric Sensor 80 m Detection Range
- Allen Bradley Polarised Retro Reflection Photoelectric Sensor 25 → 10000 mm Detection Range

