Allen Bradley Transmitted Beam Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

£54.02

(exc. VAT)

£64.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 March 2026
  • Plus 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.02

*price indicative

RS Stock No.:
233-7553
Mfr. Part No.:
42AF-E1EZB1-F4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Style

Block

Product Type

Photoelectric Sensor

Detection Type

Transmitted Beam

Output Type

NPN/PNP

Maximum DC Voltage

30V dc

Interface Type

PNP/NPN

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Operating Temperature

70°C

Maximum Current

35mA

Response Time

5.5ms

Standards/Approvals

cULus, CE

Series

42AF

Housing Material

Polybutylene Terephthalate

Hazardous Area Certification

No

Detection Range

80 m

COO (Country of Origin):
DO
The Allen Bradley Right Sight™ M30 family of photoelectric sensors offers high-performance general-purpose sensing in a robust flexible package. They are designed for applications where simplified installation and maintenance are required. Designed to withstand the rigors of material handling and packaging environments, the Right Sight M30 standard models can withstand IP69K high-pressure wash-downs.

Visible status indicator light source for ease of alignment

Alignment aid helps deliver reliable operating margin

Dual auto PNP or NPN outputs for added application flexibility

IP67 and IP69K rated enclosure

IO-Link 1.1 Communication protocol that is offered in all standard modes

Connection type 4-pin DC micro (M12) QD on 150 mm (6 in.) pigtail

Process data bit length 32 bits

Current consumption 35 mA maximum

Operating temperature -40 to +70 °C

Related links