Allen Bradley Transmitted Beam Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

£79.13

(exc. VAT)

£94.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.13

*price indicative

RS Stock No.:
233-7568
Mfr. Part No.:
42AF-R1SHB1-G4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Style

Block

Product Type

Photoelectric Sensor

Detection Type

Transmitted Beam

Output Type

Relay

Interface Type

PNP/NPN

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Current

35mA

Maximum Operating Temperature

70°C

Standards/Approvals

CE, cULus

Response Time

5.5ms

Series

42AF

Hazardous Area Certification

No

Housing Material

Polybutylene Terephthalate

Detection Range

80 m

COO (Country of Origin):
DO
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.

Sensing distance 0 to 80 m

Sensitivity adjustment no adjustment

IP67, 1,200 psi and IP69k rated enclosure

Firmware upgrade and embedded IODD ready

Dual auto PNP/NPN helps streamline inventory by reducing the amount of SKUs needed to stock

Related links