Allen Bradley Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 10 m Detection Range
- RS Stock No.:
- 233-7561
- Mfr. Part No.:
- 42AF-P2RHB1-G4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£75.90
(exc. VAT)
£91.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.90 |
*price indicative
- RS Stock No.:
- 233-7561
- Mfr. Part No.:
- 42AF-P2RHB1-G4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Detection Type | Polarised Retro Reflection | |
| Detection Range | 10 m | |
| Output Type | EM Relay | |
| Electrical Connection | 4-Pin AC Micro, Pigtail | |
| Switching Mode | Light Switching | |
| Series | 42AF | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Detection Type Polarised Retro Reflection | ||
Detection Range 10 m | ||
Output Type EM Relay | ||
Electrical Connection 4-Pin AC Micro, Pigtail | ||
Switching Mode Light Switching | ||
Series 42AF | ||
- COO (Country of Origin):
- DO
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.
Sensing distance 0.025 to 10 m
Reduced inventory and operating costs
Increased uptime/productivity
Simplified design, installation, setup and maintenance
Enhanced flexibility and scalability
IP67, 1,200 psi and IP69k rated enclosure
Firmware upgrade and embedded IODD ready
Dual auto PNP/NPN helps streamline inventory by reducing the amount of SKUs needed to stock
Reduced inventory and operating costs
Increased uptime/productivity
Simplified design, installation, setup and maintenance
Enhanced flexibility and scalability
IP67, 1,200 psi and IP69k rated enclosure
Firmware upgrade and embedded IODD ready
Dual auto PNP/NPN helps streamline inventory by reducing the amount of SKUs needed to stock
Related links
- Allen Bradley Polarised Retro Reflection Photoelectric Sensor 10 m Detection Range
- Allen Bradley Polarised Retro Reflection Photoelectric Sensor 25 → 10000 mm Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 10 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 0 → 10 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 5 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 19 m Detection Range
- Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor 2 m Detection Range
- Omron Polarised Retro Reflection Photoelectric Sensor 300 mm Detection Range

