Allen Bradley Receiver Only, Transmitted Beam Photoelectric Sensor, Block Sensor, 25 → 80000 mm Detection Range
- RS Stock No.:
- 233-7567
- Mfr. Part No.:
- 42AF-R1RHB1-G4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£75.63
(exc. VAT)
£90.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.63 |
*price indicative
- RS Stock No.:
- 233-7567
- Mfr. Part No.:
- 42AF-R1RHB1-G4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Style | Block | |
| Detection Type | Receiver Only, Transmitted Beam | |
| Detection Range | 25 → 80000 mm | |
| Output Type | NPN, PNP | |
| Electrical Connection | 4-Pin AC Micro, Pigtail | |
| Switching Mode | Light / Dark switching | |
| Series | 42AF | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Style Block | ||
Detection Type Receiver Only, Transmitted Beam | ||
Detection Range 25 → 80000 mm | ||
Output Type NPN, PNP | ||
Electrical Connection 4-Pin AC Micro, Pigtail | ||
Switching Mode Light / Dark switching | ||
Series 42AF | ||
- COO (Country of Origin):
- DO
The Allen-Bradley 42AF Right Sight™ M30 family of high-power sensors introduces a flexible, mid-sized right-angle housing. Addressing the challenges of a wide range of industries and applications, the Right Sight M30 is also a smart sensing solution thanks to embedded IO-Link functionality. It offers long sensing range in a compact new housing that features a threaded 30 mm nose and threaded 18 mm base for flexible mounting and fast installation.
Sensing distance 0 to 80 m
Sensitivity adjustment no adjustment
IP67, 1,200 psi and IP69k rated enclosure
Firmware upgrade and embedded IODD ready
Dual auto PNP/NPN helps streamline inventory by reducing the amount of SKUs needed to stock
Sensitivity adjustment no adjustment
IP67, 1,200 psi and IP69k rated enclosure
Firmware upgrade and embedded IODD ready
Dual auto PNP/NPN helps streamline inventory by reducing the amount of SKUs needed to stock
Related links
- Allen Bradley Receiver Only Block Sensor, 25 → 80000 mm Detection Range
- Allen Bradley Transmitted Beam Emitter Photoelectric Sensor 80 m Detection Range
- Allen Bradley Polarised Retro Reflection Photoelectric Sensor 10 m Detection Range
- Allen Bradley Through Beam Photoelectric Sensor 80 m Detection Range
- Allen Bradley Transmitted Beam Photoelectric Sensor 80 m Detection Range
- Allen Bradley Polarised Retro Reflection Photoelectric Sensor 25 → 10000 mm Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 600 mm Detection Range
- Allen Bradley Background Suppression Photoelectric Sensor 10 → 1200 mm Detection Range

