Banner Clear Object Detection Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 294-641
- Mfr. Part No.:
- SM312CQD
- Brand:
- Banner
Subtotal (1 unit)*
£159.67
(exc. VAT)
£191.60
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 28 July 2026
Units | Per unit |
|---|---|
| 1 + | £159.67 |
*price indicative
- RS Stock No.:
- 294-641
- Mfr. Part No.:
- SM312CQD
- Brand:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Clear Object Detection | |
| Output Type | Bipolar NPN/PNP | |
| Terminal Type | Cable | |
| Maximum AC Voltage | 240V ac | |
| Interface Type | Cable | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared LED | |
| Materials Detected | Clear Plastic | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 150mA | |
| Standards/Approvals | CE, Crus, CSA, IEC IP67 | |
| Response Time | 1ms | |
| Mount Type | M18 Threaded Mount | |
| Housing Material | Thermoplastic | |
| Series | Mini Beam | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Clear Object Detection | ||
Output Type Bipolar NPN/PNP | ||
Terminal Type Cable | ||
Maximum AC Voltage 240V ac | ||
Interface Type Cable | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared LED | ||
Materials Detected Clear Plastic | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 150mA | ||
Standards/Approvals CE, Crus, CSA, IEC IP67 | ||
Response Time 1ms | ||
Mount Type M18 Threaded Mount | ||
Housing Material Thermoplastic | ||
Series Mini Beam | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Related links
- Banner Clear Object Detection Photoelectric Sensor
- Omron Clear Object Detection Photoelectric Sensor, Barrel Sensor
- Allen Bradley Clear Object Detection Photoelectric Sensor, Barrel Sensor
- Omron Clear Object Detection Photoelectric Sensor, Cylindrical Sensor
- Telemecanique Sensors Retroreflective Photoelectric Sensor 1.4 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 2 m Detection Range
- Omron Diffuse Photoelectric Sensor 3 mm → 50 mm Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 20 m Detection Range

