Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range
- RS Stock No.:
- 295-303
- Mfr. Part No.:
- S18SN6LPQ
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 295-303
- Mfr. Part No.:
- S18SN6LPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 2000 mm | |
| Output Type | NPN | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 2000 mm | ||
Output Type NPN | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner S18 Series sensors are designed to offer reliable and accurate detection for various applications in automated environments. This particular model operates using visible red light, ensuring optimal sensitivity in detecting objects. Its robust construction and innovative design enable seamless integration into existing systems while providing unmatched performance. With an extensive sensing range and multiple wiring options, this sensor caters to diverse installation needs.
Offers versatile sensing capabilities for varied applications
Constructed with durable materials to withstand harsh conditions
Designed for easy integration into existing systems
Supports various wiring configurations for adaptable installations
Ensures safe operation with built in protection against electrical faults
Compact design allows for installation in tight spaces
Constructed with durable materials to withstand harsh conditions
Designed for easy integration into existing systems
Supports various wiring configurations for adaptable installations
Ensures safe operation with built in protection against electrical faults
Compact design allows for installation in tight spaces
Related links
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 50 mm → 6 m Detection Range
- Banner Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 100 mm → 10 m Detection Range

