Banner Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range
- RS Stock No.:
- 294-171
- Mfr. Part No.:
- T8AN6RQ
- Brand:
- Banner
Subtotal (1 unit)*
£124.23
(exc. VAT)
£149.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.23 |
*price indicative
- RS Stock No.:
- 294-171
- Mfr. Part No.:
- T8AN6RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 2000 mm | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | 3 Pin Pico Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 2000 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection 3 Pin Pico Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Opposed mode sensor offers a compact and efficient solution for various detection applications. With its sleek design and advanced technology this sensor ensures reliable performance within a range of 2 metres. The device operates across a supply voltage of 10 to 30V DC making it compatible with a variety of automation systems. Featuring both NPN output configuration and light operate function the sensor is versatile for different use cases. The robust construction ensures durability in demanding environments and its environmental rating of IP67 makes it suitable for harsh conditions.
Extremely compact design allows for flexible installation in tight spaces
LED indicators provide real time feedback enhancing user awareness
Protected against reverse polarity and transient voltages for increased reliability
Compatible with various output configurations to meet specific application needs
Low power consumption of less than 25 mA enhances energy efficiency
Quick disconnect compatibility simplifies setup and maintenance
LED indicators provide real time feedback enhancing user awareness
Protected against reverse polarity and transient voltages for increased reliability
Compatible with various output configurations to meet specific application needs
Low power consumption of less than 25 mA enhances energy efficiency
Quick disconnect compatibility simplifies setup and maintenance
Related links
- Banner Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 2000 mm Detection Range
- Banner Photoelectric Sensor 2000 Detection Range
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Photoelectric Sensor Photoelectric Sensor 300 → 2000 mm Detection Range
- Banner Photoelectric Sensor 60 mm Detection Range

