Banner Photoelectric Sensor, Barrel Sensor, 60 mm Detection Range

Subtotal (1 unit)*

£78.87

(exc. VAT)

£94.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.87

*price indicative

RS Stock No.:
294-136
Mfr. Part No.:
S306EQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Range

60 mm

Output Type

NPN or PNP

Electrical Connection

4 Pin Euro Style QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Innovative Sensor is designed to provide reliable and efficient detection for a variety of industrial applications. With its advanced DC operated functionality, it ensures precise sensing capabilities tailored to the needs of modern facilities. The robust construction and environmental ratings of the sensor make it suitable for demanding conditions, ensuring long service life and minimal downtime. Its versatile design allows for easy integration into existing systems, providing seamless operation while maintaining safety and reliability.

Leak proof design ensures reliability in harsh environments
Dual LED indicators provide clear operational feedback at a glance
Light and dark operating modes cater to diverse sensing requirements
Designed to withstand vibrations and mechanical shocks which ensuring durability

Related links