Banner Photoelectric Sensor Photoelectric Sensor, Rectangular Sensor, 300 → 2000 mm Detection Range
- RS Stock No.:
- 292-922
- Mfr. Part No.:
- LX15RQ
- Brand:
- Banner
Subtotal (1 unit)*
£785.78
(exc. VAT)
£942.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £785.78 |
*price indicative
- RS Stock No.:
- 292-922
- Mfr. Part No.:
- LX15RQ
- Brand:
- Banner
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
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Photoelectric Sensor | |
| Detection Range | 300 → 2000 mm | |
| Output Type | PNP & NPN | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Photoelectric Sensor | ||
Detection Range 300 → 2000 mm | ||
Output Type PNP & NPN | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- MX
The Banner Sensing Light Curtain is expertly designed for detecting small or flat objects at high speeds with remarkable accuracy. This advanced sensing system comprises a reliable emitter and receiver pair that produces a sophisticated network of modulated light beams across various lengths and sensing ranges.
Excludes personnel protection capabilities focusing solely on partsensing applications
Includes an innovative pulse stretcher for enhanced interfacing reliability
Delivers flexible configuration options tailored to specific application requirements
Includes an innovative pulse stretcher for enhanced interfacing reliability
Delivers flexible configuration options tailored to specific application requirements
Related links
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Through Beam Photoelectric Sensor 95 → 2000 mm Detection Range
- Banner Photoelectric Sensor 2000 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Photoelectric Sensor, 300 mm Detection Range
- Banner Through Beam Photoelectric Sensor 300 mm Detection Range
- Banner Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Photoelectric Sensor 200 mm Detection Range IO-LINK