Banner Photoelectric Sensor, Rectangular Sensor, 200 → 2000 mm Detection Range
- RS Stock No.:
- 292-736
- Mfr. Part No.:
- Q60BB6AF2000
- Brand:
- Banner
Subtotal (1 unit)*
£225.77
(exc. VAT)
£270.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.77 |
*price indicative
- RS Stock No.:
- 292-736
- Mfr. Part No.:
- Q60BB6AF2000
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 200 → 2000 mm | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | 5 Pin Euro Style QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 200 → 2000 mm | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection 5 Pin Euro Style QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensors represent the pinnacle of adjustable-field sensing technology. Designed for precise detection in challenging environments, these long-range sensors excel at identifying objects while disregarding irrelevant background distractions beyond the set cutoff point. Featuring a user-friendly two-turn adjustment mechanism, operators can easily customise sensing fields between 0.2 to 2 metres.
The durable housing is built to withstand demanding industrial environments
Pushbutton programming enables quick setup and adjustments without extensive training
Integration possibilities include remote programming capabilities for enhanced utility
Pushbutton programming enables quick setup and adjustments without extensive training
Integration possibilities include remote programming capabilities for enhanced utility
Related links
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Laser Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Photoelectric Sensor 50 → 125 mm Detection Range
- Banner Photoelectric Sensor Photoelectric Sensor 300 → 2000 mm Detection Range
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Banner Through Beam Photoelectric Sensor 95 → 2000 mm Detection Range

