Banner Photoelectric Sensor, Rectangular Sensor, 50 → 125 mm Detection Range

Subtotal (1 unit)*

£307.61

(exc. VAT)

£369.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£307.61

*price indicative

RS Stock No.:
292-737
Mfr. Part No.:
Q60BB6AF2000 W/30
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Range

50 → 125 mm

Output Type

Bipolar NPN/PNP

Electrical Connection

5 Pin Euro Style QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Sensor embodies advanced sensing technology with adjustable fields, designed to accurately detect objects of varying reflectivity. Ideal for challenging environments, this sensor utilises a long-range infrared beam combined with user-friendly adjustments, allowing operators to finely tune the sensing distance between 200 mm and 2000 mm, ensuring optimal performance in diverse applications.

Built for durability with an environmental rating of IEC IP67
Compatible with both cabled and quickdisconnect models for easy installation
Warning label highlights safety considerations for personnel protection

Related links