Banner Photoelectric Sensor, Rectangular Sensor, 50 → 125 mm Detection Range
- RS Stock No.:
- 292-738
- Mfr. Part No.:
- Q60BB6AF2000QPMA
- Brand:
- Banner
Subtotal (1 unit)*
£261.27
(exc. VAT)
£313.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.27 |
*price indicative
- RS Stock No.:
- 292-738
- Mfr. Part No.:
- Q60BB6AF2000QPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 50 → 125 mm | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 5 Pin Euro Style QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 50 → 125 mm | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 5 Pin Euro Style QD | ||
- COO (Country of Origin):
- US
The Banner Sensor represents a cutting-edge solution for precision object detection, enabling users to adjust the sensing field effortlessly. With its long-range capabilities and adjustable background suppression, this device is designed to ignore extraneous objects beyond a specified cutoff point, ensuring reliable performance even in challenging environments.
Realtime LED indicators provide instant status updates
Remote programming option available for added convenience
Electrical protection safeguards against powerrelated issues
Versatile installation options cater to various applications
Remote programming option available for added convenience
Electrical protection safeguards against powerrelated issues
Versatile installation options cater to various applications
Related links
- Banner Photoelectric Sensor 50 → 125 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 → 500 mm Detection Range
- Banner Photoelectric Sensor 50 Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner diffuse Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Opposed-mode Photoelectric Sensor 50 mm Detection Range

