Banner Photoelectric Sensor, Rectangular Sensor, 50 Detection Range
- RS Stock No.:
- 293-387
- Mfr. Part No.:
- R55FVQ
- Brand:
- Banner
Subtotal (1 unit)*
£252.40
(exc. VAT)
£302.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.40 |
*price indicative
- RS Stock No.:
- 293-387
- Mfr. Part No.:
- R55FVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 50 | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 50 | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Innovative fiber-optic colour mark sensor has been designed for applications requiring exceptional colour contrast sensitivity and performance. Its versatile capability to detect multiple levels of grey scale, alongside fast 50 microsecond response times, make it ideal for a wide range of settings where precision is paramount.
Bipolar outputs with selectable delay settings enhance versatility in response behaviour
Compact design enables mounting in restricted spaces ensuring versatility in installation
Nonvolatile memory retains settings even after power loss
Compact design enables mounting in restricted spaces ensuring versatility in installation
Nonvolatile memory retains settings even after power loss
Related links
- Banner Photoelectric Sensor 50 → 125 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner diffuse Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Photoelectric Sensor, 50 mm Detection Range
- Banner Photoelectric Photoelectric Sensor, 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range

