Banner Photoelectric Sensor, 50 mm Detection Range
- RS Stock No.:
- 295-090
- Mfr. Part No.:
- S18-2VPFF50-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£94.65
(exc. VAT)
£113.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.65 |
*price indicative
- RS Stock No.:
- 295-090
- Mfr. Part No.:
- S18-2VPFF50-Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 50 mm | |
| Output Type | PNP | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 50 mm | ||
Output Type PNP | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- CN
The Banner Sensor represents the cutting edge in automated detection technology, offering exceptional reliability and efficiency for a range of applications. Designed for ease of installation, it provides a robust solution tailored for environments where precision is paramount. The innovative sensor delivers stable operation across a wide temperature range, ensuring performance is maintained in challenging conditions. With its compact design, it seamlessly integrates into existing setups, making it ideal for both new installations and upgrades.
Specially designed for environments with varying temperature fluctuations
Robust construction ensures durability against mechanical shocks
Versatile connections facilitate more straightforward wiring and setup
User friendly gain adjustment enhances sensitivity based on application needs
Utilises high quality materials for an extended service life
Engineered to operate in high volume settings with consistent reliability
Robust construction ensures durability against mechanical shocks
Versatile connections facilitate more straightforward wiring and setup
User friendly gain adjustment enhances sensitivity based on application needs
Utilises high quality materials for an extended service life
Engineered to operate in high volume settings with consistent reliability
Related links
- Banner Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Photoelectric Sensor, 300 mm Detection Range
- Banner Photoelectric Sensor 25000 mm Detection Range
- Banner Photoelectric Sensor 100 mm Detection Range
- Banner Photoelectric Sensor 200 mm Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Photoelectric Sensor 25 → 500 mm Detection Range

