Banner Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS Stock No.:
- 295-089
- Mfr. Part No.:
- S18-2VPFF200-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£94.65
(exc. VAT)
£113.58
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £94.65 |
*price indicative
- RS Stock No.:
- 295-089
- Mfr. Part No.:
- S18-2VPFF200-Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 200 mm | |
| Output Type | PNP | |
| Electrical Connection | 4Pin M12 Euro Style Quick Disconnect | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 200 mm | ||
Output Type PNP | ||
Electrical Connection 4Pin M12 Euro Style Quick Disconnect | ||
- COO (Country of Origin):
- CN
The Banner State-of-the-art, 18 mm barrel sensor designed to offer reliable performance in varied applications. This innovative device excels in detecting objects within a fixed field, making it ideal for integration into automation and control systems. Engineered with robust materials, the sensor demonstrates exceptional durability, ensuring consistent operation in challenging environments.
Compact design allows for easy installation in constrained spaces
Userfriendly adjustments facilitate quick calibration to application requirements
Complementary NPN output enables straightforward connections to control systems
Userfriendly adjustments facilitate quick calibration to application requirements
Complementary NPN output enables straightforward connections to control systems
Related links
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Photoelectric Sensor 25000 mm Detection Range
- Banner Photoelectric Sensor 100 mm Detection Range
- Banner Photoelectric Sensor 50 mm Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Photoelectric Sensor, 300 mm Detection Range

