Banner Photoelectric Sensor, 300 mm Detection Range

Subtotal (1 unit)*

£54.23

(exc. VAT)

£65.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.23

*price indicative

RS Stock No.:
295-086
Mfr. Part No.:
S18-2VPDS-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

300 mm

Output Type

PNP

COO (Country of Origin):
CN
The Banner Photoelectric sensor designed to excel in demanding environments. With its robust construction, this sensor ensures reliability and stable performance, making it ideal for both industrial and commercial applications. The intuitive design aids in seamless integration, while its compact size allows for versatile installation options. Users can expect exceptional detection capabilities even in the presence of challenging conditions, such as ambient light interference, ensuring that operations run smoothly.

Advanced circuitry protects against false pulses and short circuits
User friendly installation simplifies setup and adjustment
Durable housing construction guarantees long lasting reliability
Seamless integration with automated systems maximizes efficiency
Optimised for both high volume installations and cost sensitive applications

Related links