Banner diffuse Photoelectric Sensor, Rectangular Sensor, 750 mm Detection Range
- RS Stock No.:
- 285-869
- Mfr. Part No.:
- S18-2VPDL-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£54.23
(exc. VAT)
£65.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.23 |
*price indicative
- RS Stock No.:
- 285-869
- Mfr. Part No.:
- S18-2VPDL-Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | diffuse | |
| Detection Range | 750 mm | |
| Output Type | PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type diffuse | ||
Detection Range 750 mm | ||
Output Type PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Barrel sensors are economical photoelectric sensors designed for cost-sensitive and high-volume installations. They feature a powerful and bright visible red emitter beam, making alignment and setup quick and easy. These sensors offer reliable performance and are ideal for applications where affordability and efficiency are key considerations.
Highly visible output and dual-function power and stability indicators
Robust 250° adjustment potentiometer on select models
Robust 250° adjustment potentiometer on select models
Related links
- Banner Diffuse Photoelectric Sensor 750 mm Detection Range
- Banner Photoelectric Sensor, 750 mm Detection Range
- Banner Proximity Photoelectric Sensor 750 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 750 mm Detection Range
- SICK IO-LINK Photoelectric Sensor 750 mm Detection Range IO-LINK
- Banner Diffuse Photoelectric Sensor 0.4 → 4.0 m Detection Range
- Telemecanique Sensors Diffuse with Background Suppression Photoelectric Sensor 750 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range

