Banner Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range

Subtotal (1 unit)*

£75.91

(exc. VAT)

£91.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.91

*price indicative

RS Stock No.:
293-933
Mfr. Part No.:
M18-3VPDS-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300 mm

Output Type

PNP

Electrical Connection

M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner Sensor represents cutting edge sensor technology housed within a robust nickel plated brass barrel. Designed for efficiency and reliability, this device excels in diverse industrial applications, ensuring precise detection even in challenging environments. The sensor's exceptional performance is complemented by its resistance to optical and electrical noise, making it a reliable choice for a myriad of installations.

Robust housing design enhances durability in harsh environments
Advanced technology allows for quick and easy alignment for optimal detection
Easy installation process reduces downtime and improves productivity
Complementary PNP output configuration supports various system requirements
Multiple model variants available to suit diverse industrial needs

Related links