Banner Diffuse Photoelectric Sensor, Barrel Sensor, 750 mm Detection Range

Subtotal (1 unit)*

£75.91

(exc. VAT)

£91.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.91

*price indicative

RS Stock No.:
293-932
Mfr. Part No.:
M18-3VPDL-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

750 mm

Output Type

PNP

Electrical Connection

4 - Pin M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner Sensor engineered to deliver exceptional performance in challenging environments. Encased in a nickel plated brass housing and equipped with an advanced PMMA front window, this sensor thrives in various applications requiring precise object detection. With a wide operating temperature range, it effectively operates in extreme conditions, ensuring reliability for critical processes. Its easy installation, combined with adjustable gain settings, allows for tailored integration into existing systems, making it an ideal choice for both industrial and commercial settings.

Highly durable design capable of withstanding harsh conditions
Integrated indicators provide real time feedback on operational status
Versatile mounting options simplify installation in diverse applications
Enhanced sensitivity settings accommodate varying detection needs
Protection against transient voltages safeguards the unit's longevity
Excellent compatibility with Class 2 power supplies ensures optimal performance

Related links