Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 293-935
- Mfr. Part No.:
- M18-3VPFF100-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£116.34
(exc. VAT)
£139.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.34 |
*price indicative
- RS Stock No.:
- 293-935
- Mfr. Part No.:
- M18-3VPFF100-Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | 4 - Pin M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection 4 - Pin M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Sensor offers a robust solution for precise detection in demanding settings. The M18 3 series is specifically engineered for fixed field applications providing reliable output even in challenging environments. With a high performance optical design it effectively reduces susceptibility to electrical and optical interference granting you superior operational stability. The versatility of the sensor allows for easy integration into existing applications making it suitable for various industrial use cases.
Offers excellent resistance to environmental conditions which ensuring reliable performance
Designed for easy installation and alignment streamlining the setup process
Manufactured with advanced materials that withstand high levels of wear and tear
Utilises cutting edge technology to minimise false signals and improve response time
Incorporates easy to read LED indicators for operational status at a glance
Designed for easy installation and alignment streamlining the setup process
Manufactured with advanced materials that withstand high levels of wear and tear
Utilises cutting edge technology to minimise false signals and improve response time
Incorporates easy to read LED indicators for operational status at a glance
Related links
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100-3000 mm Detection Range IO-LINK
- Banner Background Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 35-610 mm Detection Range

