Banner Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range

Subtotal (1 unit)*

£94.65

(exc. VAT)

£113.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.65

*price indicative

RS Stock No.:
295-082
Mfr. Part No.:
S18-2VNFF50-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Range

50 mm

Output Type

PNP OR NPN

Electrical Connection

4 Pin M12 Euro-Style

COO (Country of Origin):
CN
The Banner Sensor is designed for precision in a variety of industrial applications. This photoelectric sensor showcases advanced technology that ensures reliable detection across challenging environments. Its robust construction, paired with a highly sensitive detection mechanism, allows for performance in demanding settings. The sensor boasts an exceptional operating temperature range, making it suitable for diverse operational demands.

Offers a compact form factor that facilitates space constrained installations
Provides enhanced accuracy with minimal false triggering
Comes with built in protection against damage from reverse polarity
Equipped with a visible red emitter for straightforward alignment during installation

Related links