Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 50 mm, NPN, IP69K, IP68, IP67

Subtotal (1 unit)*

£124.78

(exc. VAT)

£149.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.78

*price indicative

RS Stock No.:
294-423
Mfr. Part No.:
T18-2VNFF50IR-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Infrared LED

Output Type

NPN

Terminal Type

M12 Connector

Maximum AC Voltage

30V ac

Maximum DC Voltage

30V dc

Interface Type

M12

Light Source

Infrared LED

Materials Detected

Plastic, Paper, Metal

Minimum Operating Temperature

-40°C

IP Rating

IP69K, IP68, IP67

Maximum Current

100mA

Maximum Operating Temperature

70°C

Standards/Approvals

UL, CE

Housing Material

Polybutylene Terephthalate Polyester

Mount Type

M18 Threaded Mount

Hazardous Area Certification

ECOLAB

Series

T18-2

Detection Range

50 mm

COO (Country of Origin):
US
The Banner T18 2 Epoxy Encapsulated Right Angle Sensor represents the next generation in reliable sensing technology, perfect for challenging environments. Designed with a compact right angle housing, this sensor provides durable protection in wet and demanding conditions, making it ideal for applications in the food and beverage industry. Its advanced epoxy encapsulation ensures an extra layer of reliability, while the permanent laser etched product marking guarantees longevity, even through rigorous cleaning cycles.

Offers advanced circuitry to protect against false pulses and current spikes

Adjustable sensitivity ensures optimal performance in varied applications

Engineered with dual function indicators for immediate feedback

Easily mountable design facilitates quick installation in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy