Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 30 mm, PNP, IP67, IP68, IP69K

Subtotal (1 unit)*

£124.78

(exc. VAT)

£149.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.78

*price indicative

RS Stock No.:
294-433
Mfr. Part No.:
T18-2VPFF30IR-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Infrared LED

Output Type

PNP

Terminal Type

M12 Connector

Maximum AC Voltage

30V ac

Maximum DC Voltage

30V dc

Interface Type

M12

Light Source

Infrared LED

IP Rating

IP67, IP68, IP69K

Minimum Operating Temperature

-40°C

Materials Detected

Metal, Paper, Plastic

Maximum Current

100mA

Maximum Operating Temperature

70°C

Standards/Approvals

CE, UL

Mount Type

M18 Threaded Mount

Housing Material

Polybutylene Terephthalate Polyester

Series

T18-2

Hazardous Area Certification

ECOLAB

Detection Range

30 mm

COO (Country of Origin):
US
The Banner T18 2 Epoxy Encapsulated Right Angle Sensor is a cutting edge solution designed for precise object detection in demanding industrial environments. Crafted with a compact and robust housing, this sensor excels in wet conditions often encountered in food and beverage applications. Its epoxy encapsulation not only protects the internal electronics but also offers a secondary layer of sealing against moisture, ensuring exceptional reliability during operation. The hygienic design promotes easy cleaning, while the bright red emitter beam assists with accurate alignment and setup.

Wide operating temperature range supports diverse industrial applications

Dual function indicators provide clear visual feedback on sensor status

Sensitivity adjustment mechanism allows for tailored performance in varying environments

IP67 environmental rating guarantees protection against dust and water ingress

Quick disconnect models facilitate easy installation and maintenance

Lightweight design reduces strain during installation without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy