Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 30 mm Detection Range
- RS Stock No.:
- 294-421
- Mfr. Part No.:
- T18-2VNFF30IR-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 294-421
- Mfr. Part No.:
- T18-2VNFF30IR-Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 30 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 30 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner T18 2 Epoxy Encapsulated Right Angle Sensor is a cutting edge solution designed to excel in demanding industrial environments. Engineered for resilience, it features a robust epoxy encapsulation that ensures maximum reliability, especially in wet and challenging conditions. With advanced ASIC technology, this sensor operates seamlessly amidst potential optical and electrical interferences.
Indicators provide clear visibility of operational status and functionality
Equipped with a powerful emitter beam for straightforward alignment
Sensitivity adjustments enhance detection accuracy tailored to specific needs
Multi functional outputs support versatile applications
Exceptional temperature resilience supports a wide operational range
Compliant with stringent environmental ratings for water and dust protection
Equipped with a powerful emitter beam for straightforward alignment
Sensitivity adjustments enhance detection accuracy tailored to specific needs
Multi functional outputs support versatile applications
Exceptional temperature resilience supports a wide operational range
Compliant with stringent environmental ratings for water and dust protection
Related links
- Banner Infrared LED Photoelectric Sensor 30 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 50 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 750 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 300 mm Detection Range

