Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 200 mm, PNP, IP67, IP68, IP69K

Subtotal (1 unit)*

£124.78

(exc. VAT)

£149.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.78

*price indicative

RS Stock No.:
294-431
Mfr. Part No.:
T18-2VPFF200IR-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Product Type

Photoelectric Sensor

Detection Type

Infrared LED

Output Type

PNP

Terminal Type

M12 Connector

Maximum AC Voltage

30V ac

Maximum DC Voltage

30V dc

Interface Type

M12

Light Source

Infrared LED

Minimum Operating Temperature

-40°C

IP Rating

IP67, IP68, IP69K

Materials Detected

Metal, Paper, Plastic

Maximum Operating Temperature

70°C

Maximum Current

100mA

Standards/Approvals

CE, UL

Mount Type

M18 Threaded Mount

Housing Material

Polybutylene Terephthalate Polyester

Series

T18-2

Hazardous Area Certification

ECOLAB

Detection Range

200 mm

COO (Country of Origin):
US
The Banner T18 2 Epoxy Encapsulated Right Angle Sensor represents a significant advancement in sensor technology, designed for rugged applications in challenging environments. Built with a compact right angle design and housed in durable epoxy encapsulated plastic, this sensor ensures long lasting performance even in wet conditions. It is ideal for diverse industrial settings, particularly in the food and beverage industry, where chemical resistance and hygiene are paramount.

Permanent laser etched markings withstand extensive cleaning cycles

Wide temperature operating range supports versatile applications

Bright visible emitter beam allows for easy alignment and setup

Dual function indicators improve operational visibility

Advanced ASIC technology minimises interference from noise sources

Multiple output configurations accommodate diverse system integrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy