Banner Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 295-088
- Mfr. Part No.:
- S18-2VPFF100-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£94.65
(exc. VAT)
£113.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.65 |
*price indicative
- RS Stock No.:
- 295-088
- Mfr. Part No.:
- S18-2VPFF100-Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | 4Pin M12 Euro Style Quick Disconnect | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection 4Pin M12 Euro Style Quick Disconnect | ||
- COO (Country of Origin):
- CN
The Banner Robust sensor is designed specifically for precision detection in industrial environments, making it an ideal choice for applications requiring reliable performance and superior sensitivity. Equipped with fixed field technology, it ensures accurate readings even in challenging conditions. The sensor's housing is constructed from durable materials, ensuring longevity and resilience against typical wear and tear.
Visible LED indicators provide quick status updates at a glance
Complementary NPN output configuration meets diverse system requirements
Vibration and shock resistance guarantees functionality in challenging conditions
Fieldproven reliability supports continuous operation without downtime
Complementary NPN output configuration meets diverse system requirements
Vibration and shock resistance guarantees functionality in challenging conditions
Fieldproven reliability supports continuous operation without downtime
Related links
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Photoelectric Sensor 25000 mm Detection Range
- Banner Photoelectric Sensor 200 mm Detection Range
- Banner Photoelectric Sensor 50 mm Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Photoelectric Sensor, 50 mm Detection Range
- Banner Photoelectric Sensor, 300 mm Detection Range

