Banner Photoelectric Sensor, Rectangular Sensor, 25 → 500 mm Detection Range
- RS Stock No.:
- 292-730
- Mfr. Part No.:
- Q4XTILAF500-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£614.23
(exc. VAT)
£737.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £614.23 |
*price indicative
- RS Stock No.:
- 292-730
- Mfr. Part No.:
- Q4XTILAF500-Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 25 → 500 mm | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral 5 Pin M12 Male Quick Disconnect Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 25 → 500 mm | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral 5 Pin M12 Male Quick Disconnect Connector | ||
- COO (Country of Origin):
- US
The Banner Laser CMOS Analog Sensor reliably detects submillimetre distance changes. It provides simplified user experience with analog (V or mA) or distance (mm) readout from the angled, four-digit display.
Resists mechanical impact and over tightening
Easy setup with responsive buttons
Easy setup with responsive buttons
Related links
- Banner Photoelectric Sensor 25 → 500 mm Detection Range
- Banner Photoelectric Sensor 25 → 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 500 mm Detection Range
- Banner Through Beam Photoelectric Sensor 95 → 2000 mm Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Through Beam Photoelectric Sensor 25 m Detection Range
- Banner diffuse Photoelectric Sensor 750 mm Detection Range
- Banner Laser Photoelectric Sensor 95 → 1800 mm Detection Range

