Banner Photoelectric Sensor, Rectangular Sensor, 25 → 500 mm Detection Range
- RS Stock No.:
- 292-733
- Mfr. Part No.:
- Q4XTULAF500-Q8
- Brand:
- Banner
Subtotal (1 unit)*
£614.23
(exc. VAT)
£737.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £614.23 |
*price indicative
- RS Stock No.:
- 292-733
- Mfr. Part No.:
- Q4XTULAF500-Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 25 → 500 mm | |
| Output Type | Analog voltage | |
| Electrical Connection | Integral 5 Pin M12 Male Quick Disconnect Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 25 → 500 mm | ||
Output Type Analog voltage | ||
Electrical Connection Integral 5 Pin M12 Male Quick Disconnect Connector | ||
- COO (Country of Origin):
- US
The Banner Class 1 Laser CMOS Analog Sensor with an analogue output provides reliable detection of submillimetre distance changes, making it ideal for precise measurements. Designed to withstand mechanical impact, over tightening, and extreme vibration, this sensor is highly durable in demanding environments.
Easy setup with responsive buttons
FDA grade stainless steel rated to IP67 IP68,and IP69K
Superior ambient light resistance
FDA grade stainless steel rated to IP67 IP68,and IP69K
Superior ambient light resistance
Related links
- Banner Photoelectric Sensor 25 → 500 mm Detection Range
- Banner Photoelectric Sensor 25 → 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 500 mm Detection Range
- Banner Through Beam Photoelectric Sensor 95 → 2000 mm Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Through Beam Photoelectric Sensor 25 m Detection Range
- Banner diffuse Photoelectric Sensor 750 mm Detection Range
- Banner Laser Photoelectric Sensor 95 → 1800 mm Detection Range

