Banner Suppression Photoelectric Sensor, Rectangular Sensor, 50 mm Detection Range

Subtotal (1 unit)*

£152.82

(exc. VAT)

£183.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.82

*price indicative

RS Stock No.:
294-333
Mfr. Part No.:
Q25SP6FF50Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Suppression

Detection Range

50 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12

COO (Country of Origin):
US
The Banner Q25 series sensor is a robust and versatile solution designed for precise detection in demanding environments. This particular model excels in fixed field applications, providing reliable performance with a sensing range of 50mm. Crafted for ease of integration, the sensor features a sleek design and an IP67 rating, ensuring durability against dust and water ingress. With reverse polarity and short circuit protection, you can rest assured that your system is safe from accidental damages.

Enhanced sensing capabilities facilitate accurate detection
Complies with industry standards to ensure maximum safety
Compact design allows for seamless installation in various setups
Wide operating temperature range supports use in extreme conditions
Low load current consumption optimises energy efficiency
Clear visual indicators provide real time status monitoring

Related links