SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 50 → 3800 mm Detection Range
- RS Stock No.:
- 267-0133
- Mfr. Part No.:
- WTT12L-B3564S18
- Brand:
- SICK
Subtotal (1 unit)*
£297.99
(exc. VAT)
£357.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £297.99 |
*price indicative
- RS Stock No.:
- 267-0133
- Mfr. Part No.:
- WTT12L-B3564S18
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 50 → 3800 mm | |
| Output Type | PNP/NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 5-Pin Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 5 Pin Connector | |
| Light Source | Laser Light | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 5 ms | |
| Minimum Operating Temperature | -35°C | |
| Housing Material | Plastic, VISTAL | |
| Maximum Operating Temperature | +50°C | |
| Mounting Type | Threaded | |
| Series | PowerProx | |
| Standards Met | CE, cULus | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 50 → 3800 mm | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 5-Pin Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 5 Pin Connector | ||
Light Source Laser Light | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 5 ms | ||
Minimum Operating Temperature -35°C | ||
Housing Material Plastic, VISTAL | ||
Maximum Operating Temperature +50°C | ||
Mounting Type Threaded | ||
Series PowerProx | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- DE
Overview
PowerProx Multitask photoelectric sensors combine powerful time-of-flight technology with compact sensor housings, giving machine designers maximum flexibility. They reliably detect objects that are traveling at high speed, small and flat objects, and jet-black or shiny objects at sensing ranges between 5 cm and 4 m, including at large detection angles.
The WTT2SL, WTT4SL, WTT12L, WTT190L and WTT280L variants of the photoelectric sensors are designed to meet different requirements and provide the ideal solution to overcome any challenge.
At a glance
Time-of-flight technology
Laser class 1, red and infrared light
Sensing range: 5 cm to 4 m
Very small background range: 6 mm
Switching frequencies of up to 1,000 Hz
The option of up to three adjustable digital outputs or one IO-Link analogue output: for up to eight switching points, distance value
and smart sensor functionality
Laser class 1, red and infrared light
Sensing range: 5 cm to 4 m
Very small background range: 6 mm
Switching frequencies of up to 1,000 Hz
The option of up to three adjustable digital outputs or one IO-Link analogue output: for up to eight switching points, distance value
and smart sensor functionality
Your Benefit
Reliable object detection over long sensing ranges and at large detection angles
Precise, simple adjustment using a potentiometer, teach-in button or display
Excellent functionality with IO-Link
The rugged VISTAL® sensor housing ensures high availability and a long service life
Suitable for a wide range of applications: the variants of the photoelectric sensors are designed to cover a variety of detection requirements
Compact sensors allow for significant flexibility in machine design
Precise, simple adjustment using a potentiometer, teach-in button or display
Excellent functionality with IO-Link
The rugged VISTAL® sensor housing ensures high availability and a long service life
Suitable for a wide range of applications: the variants of the photoelectric sensors are designed to cover a variety of detection requirements
Compact sensors allow for significant flexibility in machine design
Applications
Empty bay and clearance detection Rapid counting in the packaging industry Precise edge detection in the timber industry Quality control for the automotive industry and its parts suppliers Handling and assembly Loop control Protecting doors and gates Suitable for use on industrial vehicles, including AGVs
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Background Suppression Photoelectric Sensor 50 → 3800 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 → 3800 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 → 3800 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 50 → 3800 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 3800 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 → 1400 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 → 1800 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 → 2200 mm Detection Range

