Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 50 mm Detection Range
- RS Stock No.:
- 295-228
- Mfr. Part No.:
- Q20PFF50Q5
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 295-228
- Mfr. Part No.:
- Q20PFF50Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 50 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Micro Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 50 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Micro Integral QD | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor is a compact yet powerful sensing solution designed to meet rigorous industrial demands. Encased in a durable, over moulded plastic housing, this sensor is built to resist harsh environments while ensuring reliable performance. With its advanced electronic design, it offers exceptional noise immunity, making it ideal for applications where precision and efficiency are paramount.
Over moulded construction provides superior robustness and sealing
Exceptional optical performance enhances detection capabilities
Provides stable detection in the presence of fluorescent lights
Mounting brackets and apertures are readily available for enhanced adaptability
Compatible with quick disconnects for streamlined installation
Safety warnings ensure proper installation and use for risk reduction
Exceptional optical performance enhances detection capabilities
Provides stable detection in the presence of fluorescent lights
Mounting brackets and apertures are readily available for enhanced adaptability
Compatible with quick disconnects for streamlined installation
Safety warnings ensure proper installation and use for risk reduction
Related links
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 250 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range

