Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range
- RS Stock No.:
- 293-740
- Mfr. Part No.:
- M12NFF50Q8
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 293-740
- Mfr. Part No.:
- M12NFF50Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 50 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 50 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner Metal barrel sensor designed to excel in diverse industrial environments. Its innovative engineering allows for easy integration into tight spaces without compromising performance. Featuring a 50 mm cut-off distance, this sensor utilises diffuse sensing technology to achieve reliable detection of various objects, regardless of their reflectivity. The rugged housing ensures longevity even in challenging conditions, while the effective excess gain allows for precise sensing capabilities.
Fixed field sensing offers exceptional background suppression capabilities
Simple alignment and configuration is facilitated by the single turn gain potentiometer
Integrated quick disconnect fitting streamlines installation processes
Compatible with a wide range of objects which ensuring adaptability across multiple applications
Designed for efficient operation with a supply voltage range that caters to diverse industrial setups
Simple alignment and configuration is facilitated by the single turn gain potentiometer
Integrated quick disconnect fitting streamlines installation processes
Compatible with a wide range of objects which ensuring adaptability across multiple applications
Designed for efficient operation with a supply voltage range that caters to diverse industrial setups
Related links
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 25 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 600 mm Detection Range

