Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range
- RS Stock No.:
- 293-983
- Mfr. Part No.:
- T30AW3FF600
- Brand:
- Banner
Subtotal (1 unit)*
£162.68
(exc. VAT)
£195.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.68 |
*price indicative
- RS Stock No.:
- 293-983
- Mfr. Part No.:
- T30AW3FF600
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 600 mm | |
| Output Type | Solid State AC Switch | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 600 mm | ||
Output Type Solid State AC Switch | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner T30 Sensors from AC Voltage Series introduces the state of the art sensing solution tailored for environments where precision and reliability are paramount. Designed as a fixed field sensor this device operates at an effective cutoff range ensuring that it meets the rigorous demands of a variety of applications. Its robust construction guarantees exceptional durability making it suitable for harsh conditions. The easy to install format coupled with its advanced features allows for seamless integration into existing systems enhancing overall operational efficiency.
Offers a versatile cut off detection for enhanced targeting accuracy
Built with PBT polyester housing for maximum protection against environmental stress
Incorporates LED indicators for real time operational feedback
Exceptionally designed to meet rigorous electrical standards promoting safety
Provides reliable operation within a wide temperature spectrum facilitating diverse applications
Built with PBT polyester housing for maximum protection against environmental stress
Incorporates LED indicators for real time operational feedback
Exceptionally designed to meet rigorous electrical standards promoting safety
Provides reliable operation within a wide temperature spectrum facilitating diverse applications
Related links
- Banner Background Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 25 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range

