Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 75 mm Detection Range
- RS Stock No.:
- 293-925
- Mfr. Part No.:
- M12PFF75Q5
- Brand:
- Banner
Subtotal (1 unit)*
£146.90
(exc. VAT)
£176.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.90 |
*price indicative
- RS Stock No.:
- 293-925
- Mfr. Part No.:
- M12PFF75Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 75 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 75 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Pigtail QD | ||
- COO (Country of Origin):
- US
The Banner Robust Sensor from the M12 Series seamlessly integrates advanced sensing capabilities within a rugged metal barrel design. Designed to excel in demanding environments, it is ideal for detecting objects at a fixed distance cut-off of 75 mm, ensuring reliable operation even in challenging conditions. The compact 12 mm profile allows for effortless installation in tight spaces. The fixed field technology of the sensor promotes effective background suppression, making it an excellent choice for applications requiring accurate presence detection.
Compact design allows for easy integration in confined spaces
Rugged metal barrel construction ensures durability in harsh environments
Built in signal LEDs enable easy monitoring of operational status
Fixed cut off distance minimizes false trigger incidences
Versatile application potential across various industrial sectors
Rugged metal barrel construction ensures durability in harsh environments
Built in signal LEDs enable easy monitoring of operational status
Fixed cut off distance minimizes false trigger incidences
Versatile application potential across various industrial sectors
Related links
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 25 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range

