Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 75 mm Detection Range

Subtotal (1 unit)*

£140.00

(exc. VAT)

£168.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.00

*price indicative

RS Stock No.:
293-926
Mfr. Part No.:
M12PFF75Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

75 mm

Output Type

PNP

Electrical Connection

M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner M12 Series Metal Barrel Sensor represents the pinnacle of precision sensing technology, designed to excel in a range of applications. This robust device features a fixed field mode that offers unrivalled background suppression, making it an excellent choice for detecting objects in challenging environments. Its compact design fits seamlessly into tight spaces, delivering high performance while maintaining resilience against harsh conditions. With dual signal indicator LEDs, operators can easily monitor the sensor's operational status from any angle.

Dual signal LEDs provide clear visual feedback for optimal alignment and operational status
Designed for versatile applications with robust performance across various sensing modes
Weather resistant construction ensures dependable operation in harsh industrial settings
Complementary output options offer flexibility in integration with existing systems
Quick disconnect connector simplifies maintenance and reduces downtime
Exceptional background suppression enhances precision in complex environments

Related links