Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS Stock No.:
- 293-995
- Mfr. Part No.:
- T30SN6FF200Q
- Brand:
- Banner
Subtotal (1 unit)*
£134.09
(exc. VAT)
£160.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.09 |
*price indicative
- RS Stock No.:
- 293-995
- Mfr. Part No.:
- T30SN6FF200Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 200 mm | |
| Output Type | NPN | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 200 mm | ||
Output Type NPN | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner T30 Sensors from DC Voltage Series offers an innovative solution for various sensing applications, designed with reliability and precision in mind. This sensor features a sleek and compact design, making it easy to integrate into existing systems. Its advanced technology ensures accurate detection over a specified range, offering dependable performance in diverse environments. The incorporation of high quality materials guarantees longevity and robustness, making it suitable for demanding industrial settings.
Robust housing made of durable materials for prolonged use
Compact design facilitates easy installation into various environments
Operates effectively in a wide temperature range to accommodate diverse applications
Equipped with visual indicators for operational status monitoring
Compatible with multiple wiring configurations for versatile integration
Specifically engineered to meet stringent environmental protection standards
Compact design facilitates easy installation into various environments
Operates effectively in a wide temperature range to accommodate diverse applications
Equipped with visual indicators for operational status monitoring
Compatible with multiple wiring configurations for versatile integration
Specifically engineered to meet stringent environmental protection standards
Related links
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background suppression Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 25 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range

