Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 50 mm Detection Range

Subtotal (1 unit)*

£183.39

(exc. VAT)

£220.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.39

*price indicative

RS Stock No.:
295-254
Mfr. Part No.:
Q25AW3FF50
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

50 mm

Output Type

Solid State AC Switch

Switching Mode

Light Switching

Electrical Connection

Cable

COO (Country of Origin):
US
The Banner Infrared sensor designed specifically for fixed field applications. It features an innovative design that allows for precise object detection at predetermined distances while minimising interference from surrounding reflective surfaces. Engineered to excel in demanding environments, the sensor boasts a leak proof construction rated to IEC IP69K, ensuring long lasting durability and reliable operation even in harsh conditions.

Specialised for low reflectivity object detection while maintaining high excess gain
Designed to operate efficiently within a wide temperature range
Utilizes infrared diffuse sensing to ensure precise measurements
Compatible with various cable models for installation flexibility
Protected against false pulses on power up to safeguard your application

Related links