Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range
- RS Stock No.:
- 293-948
- Mfr. Part No.:
- M18SN6FF50Q
- Brand:
- Banner
Subtotal (1 unit)*
£170.56
(exc. VAT)
£204.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.56 |
*price indicative
- RS Stock No.:
- 293-948
- Mfr. Part No.:
- M18SN6FF50Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 50 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 - Pin M12 Intergral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 50 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 - Pin M12 Intergral QD | ||
- COO (Country of Origin):
- MX
The Banner Innovative Sensor is designed for precise detection in a compact format, making it an essential tool for automation applications. The M18 series merges advanced technology with robust construction, ensuring reliable operation under challenging conditions. Crafted from stainless steel, it not only meets demanding IP69K standards but also boasts exceptional durability, making it suitable for high pressure washdown environments.
Compatibility with multiple mounting options simplifies sensor integration
Completely encapsulated design enhances durability against environmental factors
Two coloured LED indicators provide instant feedback on sensor status
Versatile cable options and quick disconnect connectors streamline setup
Rapid response time ensures high speed detection for demanding applications
Integrated alarm output enhances monitoring and safety
Completely encapsulated design enhances durability against environmental factors
Two coloured LED indicators provide instant feedback on sensor status
Versatile cable options and quick disconnect connectors streamline setup
Rapid response time ensures high speed detection for demanding applications
Integrated alarm output enhances monitoring and safety
Related links
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 0 → 50 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Omron Background Suppression Distance Sensor 10 mm → 50 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range

