Banner Proximity Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range
- RS Stock No.:
- 285-969
- Mfr. Part No.:
- M12PFF50Q8
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 285-969
- Mfr. Part No.:
- M12PFF50Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Proximity | |
| Detection Range | 50 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Proximity | ||
Detection Range 50 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- US
The Banner Metal Barrel Sensors come in a complete family, all housed in a compact 12 mm threaded metal barrel. These sensors are available in various modes, including opposed, retroreflective, polarized retroreflective, and diffuse, with selectable cutoff distances of 25 mm, 50 mm, or 75 mm, depending on the mode. Their robust metal housing ensures durability for industrial applications.
Excellent background suppression on fixed-field models
an excellent alternative to proximity sensors
Related links
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 m Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range

