Banner Proximity Photoelectric Sensor, Barrel Sensor, 50 m Detection Range

Subtotal (1 unit)*

£139.01

(exc. VAT)

£166.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.01

*price indicative

RS Stock No.:
285-988
Mfr. Part No.:
S18SN6FF50Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Proximity

Detection Range

50 m

Output Type

NPN

Electrical Connection

Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
CN
The Banner EZ-BEAM Encapsulated Barrel-Mount Sensor Emitter has a sensing range of up to 20 m and operates with a 10-30 V DC input. As an emitter, it does not have an output, as it is designed to provide a modulated light signal for use in conjunction with compatible receiver sensors in various applications.

IP67, IP69K protection rated

Related links