Banner Proximity Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range
- RS Stock No.:
- 285-897
- Mfr. Part No.:
- T30SP6FF600Q
- Brand:
- Banner
Subtotal (1 unit)*
£134.09
(exc. VAT)
£160.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.09 |
*price indicative
- RS Stock No.:
- 285-897
- Mfr. Part No.:
- T30SP6FF600Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Proximity | |
| Detection Range | 600 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Proximity | ||
Detection Range 600 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- US
The Banner DC-Voltage Supply for these sensors operates within a range of 10 V DC to 30 V DC, with a maximum ripple of 10%. The supply current (exclusive of load current) varies by model.
Required Overcurrent Protection
Related links
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 25 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 750 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 200 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 m Detection Range

