Banner Proximity Photoelectric Sensor, Barrel Sensor, 25 mm Detection Range
- RS Stock No.:
- 285-968
- Mfr. Part No.:
- M12PFF25Q8
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 285-968
- Mfr. Part No.:
- M12PFF25Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Proximity | |
| Detection Range | 25 mm | |
| Output Type | PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Proximity | ||
Detection Range 25 mm | ||
Output Type PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Metal Barrel Sensors come in a complete family, all housed in a compact 12 mm threaded metal barrel. These sensors are available in various modes, including opposed, retroreflective, polarized retroreflective, and diffuse, with selectable cutoff distances of 25 mm, 50 mm, or 75 mm, depending on the mode. Their robust metal housing ensures durability for industrial applications.
Excellent background suppression on fixed-field models
an excellent alternative to proximity sensors
Related links
- Banner Background Suppression Photoelectric Sensor 25 mm Detection Range
- Banner Diffuse Photoelectric Sensor 25 mm Detection Range
- Banner Diffuse Distance Sensor 25 mm → 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 25 mm → 140 mm Detection Range
- Banner Proximity Photoelectric Sensor 750 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 200 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range

