Banner Diffuse Photoelectric Sensor, Barrel Sensor, 25 mm Detection Range
- RS Stock No.:
- 293-068
- Mfr. Part No.:
- TM18VN6DVQ8
- Brand:
- Banner
Subtotal (1 unit)*
£111.40
(exc. VAT)
£133.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.40 |
*price indicative
- RS Stock No.:
- 293-068
- Mfr. Part No.:
- TM18VN6DVQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 25 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 25 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner TM18 Series Sensors offer unparalleled precision and reliability, ideal for diverse industrial applications. Designed for easy integration with OEM machines, these sensors come equipped with cutting edge EZ BEAM technology, ensuring dependable operation without the need for continuous adjustments. The sensor's robust housing not only enhances durability but also allows for seamless installation in tight spaces, making it an excellent addition to automated systems.
Models feature dedicated 3 wire NPN or PNP outputs for cost effective wiring solutions
Epoxy encapsulated electronics guarantee optimal functionality even in harsh conditions
Indicators simplify real time monitoring of sensor performance
Enhanced immunity against ambient light interference ensures consistent sensing
Cross talk avoidance technology enables close sensor placement without performance degradation
Epoxy encapsulated electronics guarantee optimal functionality even in harsh conditions
Indicators simplify real time monitoring of sensor performance
Enhanced immunity against ambient light interference ensures consistent sensing
Cross talk avoidance technology enables close sensor placement without performance degradation
Related links
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 400 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 0 → 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 200 mm Detection Range
- Banner Diffuse Photoelectric Sensor 50 mm Detection Range

