Banner Proximity Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range
- RS Stock No.:
- 293-149
- Mfr. Part No.:
- QS30AF600Q5
- Brand:
- Banner
Subtotal (1 unit)*
£228.72
(exc. VAT)
£274.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.72 |
*price indicative
- RS Stock No.:
- 293-149
- Mfr. Part No.:
- QS30AF600Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 600 mm | |
| Output Type | Bipolar | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 600 mm | ||
Output Type Bipolar | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- US
The Banner Adjustable-Field Sensor is engineered to excel in diverse detection applications by expertly ignoring objects beyond a user-defined cutoff distance. Tailored for robustness, this midsize sensor boasts an impressive sensing range and features background suppression technology, making it ideal for environments with variable object colours and textures.
Equipped with a dual output configuration for flexible integration
Protected against reverse polarity and transient voltages to enhance safety
Indicator LEDs that provide visual feedback on operational status
Protected against reverse polarity and transient voltages to enhance safety
Indicator LEDs that provide visual feedback on operational status
Related links
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 10 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 150 mm Detection Range

