Banner Proximity Photoelectric Sensor, Rectangular Sensor, 20 mm Detection Range
- RS Stock No.:
- 331-958
- Mfr. Part No.:
- VS1AP5CV20
- Brand:
- Banner
Subtotal (1 unit)*
£109.43
(exc. VAT)
£131.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.43 |
*price indicative
- RS Stock No.:
- 331-958
- Mfr. Part No.:
- VS1AP5CV20
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 20 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 20 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner VS1 Series miniature sensors offer an ideal solution for precision sensing in confined environments, making them perfect for applications such as electronic component handling and inside vibrating feeders. With the ability to operate effectively within spaces that larger sensors cannot access, this self contained device leverages convergent sensing technology to deliver focused detection, minimising sensitivity to background interference. Designed for use with both visible red and infrared beams, the sensor excels in versatile operational setups, ensuring reliable performance.
Available with visible red or infrared sensing capabilities
Robust construction ensures long term durability
Integrated indicators enhance operational monitoring
Easy installation with included mounting hardware
Minimised susceptibility to background reflections
Versatile wiring options for varied applications
Robust construction ensures long term durability
Integrated indicators enhance operational monitoring
Easy installation with included mounting hardware
Minimised susceptibility to background reflections
Versatile wiring options for varied applications
Related links
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range

