Banner Proximity Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£88.73

(exc. VAT)

£106.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.73

*price indicative

RS Stock No.:
293-135
Mfr. Part No.:
QS18VP6WQ7
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

100 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Integral QD

COO (Country of Origin):
MX
The Banner Miniature self contained photoelectric sensor designed to simplify installation across a variety of settings. Its robust yet compact housing integrates seamlessly into tight spaces while maintaining optical performance comparable to larger alternatives. This sensor supports voltages from 10V DC to 30V DC with a rugged sealed construction making it suitable for challenging environments. With a sophisticated design that includes complementary outputs it ensures reliable and precise sensing operations.

Includes robust environmental protection suitable for demanding conditions
Utilises advanced optical technology for enhanced sensing accuracy
Equipped with a single turn potentiometer for precise sensitivity adjustments
Supports a wide range of operating conditions extending its application usability
Facilitates easy installation through comprehensive wiring diagrams provided
Constructed from durable materials to withstand mechanical stress and wear

Related links